Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Adjustable Spanner, 200 mm Overall, 40mm Jaw Capacity, Metal Handle

RS Stock No.: 188-4024Brand: FacomManufacturers Part No.: 113AS.8C
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

Facom

Wrench Type

Adjustable Spanner

Jaw Capacity

40mm

Overall Length

200 mm

Handle Type

Metal

Material

Chrome

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 164.69

AED 164.69 Each (ex VAT)

AED 172.92

AED 172.92 Each (inc. VAT)

Facom Adjustable Spanner, 200 mm Overall, 40mm Jaw Capacity, Metal Handle

AED 164.69

AED 164.69 Each (ex VAT)

AED 172.92

AED 172.92 Each (inc. VAT)

Facom Adjustable Spanner, 200 mm Overall, 40mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Wrench Type

Adjustable Spanner

Jaw Capacity

40mm

Overall Length

200 mm

Handle Type

Metal

Material

Chrome

Country of Origin

China

You may be interested in