Facom Adjustable Spanner, 612 mm Overall, 62mm Jaw Capacity, Metal Handle

RS Stock No.: 188-3843Brand: FacomManufacturers Part No.: 113C.24C
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

Facom

Wrench Type

Adjustable Spanner

Jaw Capacity

62mm

Overall Length

612 mm

Handle Type

Metal

Material

Chrome

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 1,133.90

AED 1,133.90 Each (ex VAT)

AED 1,190.59

AED 1,190.59 Each (inc. VAT)

Facom Adjustable Spanner, 612 mm Overall, 62mm Jaw Capacity, Metal Handle

AED 1,133.90

AED 1,133.90 Each (ex VAT)

AED 1,190.59

AED 1,190.59 Each (inc. VAT)

Facom Adjustable Spanner, 612 mm Overall, 62mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Wrench Type

Adjustable Spanner

Jaw Capacity

62mm

Overall Length

612 mm

Handle Type

Metal

Material

Chrome

Country of Origin

China

You may be interested in