Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 12 Series Polygon Drive, 18 mm, 9 x 12mm Insert

RS Stock No.: 235-8940Brand: FacomManufacturers Part No.: 12.18
brand-logo

Technical Document

Specifications

Brand

Facom

Type

Polygon Drive

Series

12

Size

18 mm

Insert Size

9 x 12mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 276.83

AED 276.83 Each (ex VAT)

AED 290.67

AED 290.67 Each (inc. VAT)

Facom 12 Series Polygon Drive, 18 mm, 9 x 12mm Insert

AED 276.83

AED 276.83 Each (ex VAT)

AED 290.67

AED 290.67 Each (inc. VAT)

Facom 12 Series Polygon Drive, 18 mm, 9 x 12mm Insert
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Type

Polygon Drive

Series

12

Size

18 mm

Insert Size

9 x 12mm

Country of Origin

Taiwan, Province Of China