Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 13 Series Polygon Drive, 17 mm, 14 x 18mm Insert

RS Stock No.: 235-8959Brand: FacomManufacturers Part No.: 13.17
brand-logo

Technical Document

Specifications

Brand

Facom

Type

Polygon Drive

Series

13

Size

17 mm

Insert Size

14 x 18mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 364.51

AED 364.51 Each (ex VAT)

AED 382.74

AED 382.74 Each (inc. VAT)

Facom 13 Series Polygon Drive, 17 mm, 14 x 18mm Insert

AED 364.51

AED 364.51 Each (ex VAT)

AED 382.74

AED 382.74 Each (inc. VAT)

Facom 13 Series Polygon Drive, 17 mm, 14 x 18mm Insert
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Type

Polygon Drive

Series

13

Size

17 mm

Insert Size

14 x 18mm

Country of Origin

Taiwan, Province Of China