Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Combination Pliers, 185 mm Overall, Straight Tip, 48mm Jaw

RS Stock No.: 191-4074Brand: FacomManufacturers Part No.: 181A.18G
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Facom

Plier Type

Combination Pliers

Cutting Capacity

36.0 mm

Overall Length

185 mm

Tip Style

Straight

Jaw Length

48mm

Country of Origin

France

You may be interested in
RS PRO Water Pump Pliers, 180 mm Overall
AED 188.511 Box of 1 (ex VAT)
Stock information temporarily unavailable.

AED 186.28

AED 186.28 Each (ex VAT)

AED 195.59

AED 195.59 Each (inc. VAT)

Facom Combination Pliers, 185 mm Overall, Straight Tip, 48mm Jaw

AED 186.28

AED 186.28 Each (ex VAT)

AED 195.59

AED 195.59 Each (inc. VAT)

Facom Combination Pliers, 185 mm Overall, Straight Tip, 48mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Water Pump Pliers, 180 mm Overall
AED 188.511 Box of 1 (ex VAT)

Technical Document

Specifications

Brand

Facom

Plier Type

Combination Pliers

Cutting Capacity

36.0 mm

Overall Length

185 mm

Tip Style

Straight

Jaw Length

48mm

Country of Origin

France

You may be interested in
RS PRO Water Pump Pliers, 180 mm Overall
AED 188.511 Box of 1 (ex VAT)