Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 185.2LPB 2-Piece Plier Set, Slim Tip, 340 mm Overall

RS Stock No.: 216-616Brand: FacomManufacturers Part No.: 185.2LPB
brand-logo
View all in Plier Sets

Technical Document

Specifications

Brand

Facom

Plier Types in Set

Double Jointed Pliers, Extra Long

VDE/1000V Approved

No

Number of Pieces

2

Tip Style

Slim

Material

Chrome Molybdenum Vanadium Steel

Non Sparking

No

Model Number

185.2LPB

Overall Length

340 mm

Country of Origin

China

Stock information temporarily unavailable.

AED 350.60

AED 350.60 1 Kit (ex VAT)

AED 368.13

AED 368.13 1 Kit (inc. VAT)

Facom 185.2LPB 2-Piece Plier Set, Slim Tip, 340 mm Overall

AED 350.60

AED 350.60 1 Kit (ex VAT)

AED 368.13

AED 368.13 1 Kit (inc. VAT)

Facom 185.2LPB 2-Piece Plier Set, Slim Tip, 340 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Plier Types in Set

Double Jointed Pliers, Extra Long

VDE/1000V Approved

No

Number of Pieces

2

Tip Style

Slim

Material

Chrome Molybdenum Vanadium Steel

Non Sparking

No

Model Number

185.2LPB

Overall Length

340 mm

Country of Origin

China