Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Steel Engineer's Hammer with Hickory Wood Handle, 1kg

RS Stock No.: 255-730Brand: FacomManufacturers Part No.: 200H.40PBIMPA: 612776
brand-logo
View all in Hammers

Technical Document

Specifications

Brand

Facom

Hammer Type

Engineer's Hammer

Head Material

Steel

Handle Material

Hickory Wood

Overall Length

330.0 mm

Weight

1kg

Country of Origin

Taiwan, Province Of China

Product details

Hickory Handle Hammer

Hammer heads are made of carbon steel. This forged alloy guarantees excellent metal fibre, which enhances overall tool performance. Metal hardness is exceedingly high on the hammer area (52 → 58 HRc).
With user safety in mind, the bevelled edge limits any potential risks of splintering.
Shaped Hickory handle and metal fitting.

Stock information temporarily unavailable.

AED 156.45

AED 156.45 Each (ex VAT)

AED 164.27

AED 164.27 Each (inc. VAT)

Facom Steel Engineer's Hammer with Hickory Wood Handle, 1kg

AED 156.45

AED 156.45 Each (ex VAT)

AED 164.27

AED 164.27 Each (inc. VAT)

Facom Steel Engineer's Hammer with Hickory Wood Handle, 1kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Hammer Type

Engineer's Hammer

Head Material

Steel

Handle Material

Hickory Wood

Overall Length

330.0 mm

Weight

1kg

Country of Origin

Taiwan, Province Of China

Product details

Hickory Handle Hammer

Hammer heads are made of carbon steel. This forged alloy guarantees excellent metal fibre, which enhances overall tool performance. Metal hardness is exceedingly high on the hammer area (52 → 58 HRc).
With user safety in mind, the bevelled edge limits any potential risks of splintering.
Shaped Hickory handle and metal fitting.