Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Neoprene, Nylon, Polyurethane Mallet 230g With Replaceable Face

RS Stock No.: 910-3316Brand: FacomManufacturers Part No.: 207A.32CBSLS
brand-logo
View all in Mallets

Technical Document

Specifications

Brand

Facom

Weight

230g

Replaceable Face

Yes

Head Material

Aluminium

Face Material

Neoprene, Nylon, Polyurethane

Head Diameter

32.0mm

Country of Origin

Taiwan, Province Of China

Product details

Facom SLS Height Safe Aluminium Mallets

Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

The Facom replaceable tip mallets are the modern equivalent to rubber, wood, leather and soft metal options. Offering you extended life with a choice of tips. Supplied with nylon tips as a replacement for soft metal mallets. Tips in neoprene and polyurethane are also available to give you rubber, wood and leather replacements. You can choose from different sizes to match your application.

Features and Benefits

• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• 207A Aluminium body "light" series hammers
• Supplied with EC series Nylon Tips
• Hickory handle
• You can customise your mallet by selecting a body style and two tips of your choice
• Tips available:
EC series tips are Nylon with D68 shore hardness
Replaces soft metal mallets (copper, lead, brass, aluminium)
EA series tips Neoprene with A75 shore hardness
Replaces rubber mallet
EB series tips are Thermoplastic Polyurethane with D56 shore hardness
Replaces wood and leather mallets

You may be interested in
RS PRO Nylon Mallet 250g
AED 95.39Each (ex VAT)
Stock information temporarily unavailable.

AED 440.99

AED 440.99 Each (ex VAT)

AED 463.04

AED 463.04 Each (inc. VAT)

Facom Neoprene, Nylon, Polyurethane Mallet 230g With Replaceable Face

AED 440.99

AED 440.99 Each (ex VAT)

AED 463.04

AED 463.04 Each (inc. VAT)

Facom Neoprene, Nylon, Polyurethane Mallet 230g With Replaceable Face
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Nylon Mallet 250g
AED 95.39Each (ex VAT)

Technical Document

Specifications

Brand

Facom

Weight

230g

Replaceable Face

Yes

Head Material

Aluminium

Face Material

Neoprene, Nylon, Polyurethane

Head Diameter

32.0mm

Country of Origin

Taiwan, Province Of China

Product details

Facom SLS Height Safe Aluminium Mallets

Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

The Facom replaceable tip mallets are the modern equivalent to rubber, wood, leather and soft metal options. Offering you extended life with a choice of tips. Supplied with nylon tips as a replacement for soft metal mallets. Tips in neoprene and polyurethane are also available to give you rubber, wood and leather replacements. You can choose from different sizes to match your application.

Features and Benefits

• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• 207A Aluminium body "light" series hammers
• Supplied with EC series Nylon Tips
• Hickory handle
• You can customise your mallet by selecting a body style and two tips of your choice
• Tips available:
EC series tips are Nylon with D68 shore hardness
Replaces soft metal mallets (copper, lead, brass, aluminium)
EA series tips Neoprene with A75 shore hardness
Replaces rubber mallet
EB series tips are Thermoplastic Polyurethane with D56 shore hardness
Replaces wood and leather mallets

You may be interested in
RS PRO Nylon Mallet 250g
AED 95.39Each (ex VAT)