Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 19-Piece Punch Set, Anti-Vibration Punch, 10 → 20 mm Shank

RS Stock No.: 452-9634Brand: FacomManufacturers Part No.: 217.GJ1
brand-logo
View all in Punches

Technical Document

Specifications

Brand

Facom

Shank Diameter

10 → 20 mm

Number of Pieces

19

Punch Type

Anti-Vibration

Country of Origin

France

Product details

Long Punch Set

Each punch is hardened, tempered and ground with a chemically blackened knurled body.

Interchangeable set of brass, polyamide and aluminium punches
4 insert types
Extract shafts, spindles, collars and pins of 3 to 30mm diameter
Supplied in sturdy plastic case

Stock information temporarily unavailable.

AED 675.70

AED 675.70 1 Box of 1 (ex VAT)

AED 709.48

AED 709.48 1 Box of 1 (inc. VAT)

Facom 19-Piece Punch Set, Anti-Vibration Punch, 10 → 20 mm Shank

AED 675.70

AED 675.70 1 Box of 1 (ex VAT)

AED 709.48

AED 709.48 1 Box of 1 (inc. VAT)

Facom 19-Piece Punch Set, Anti-Vibration Punch, 10 → 20 mm Shank
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Shank Diameter

10 → 20 mm

Number of Pieces

19

Punch Type

Anti-Vibration

Country of Origin

France

Product details

Long Punch Set

Each punch is hardened, tempered and ground with a chemically blackened knurled body.

Interchangeable set of brass, polyamide and aluminium punches
4 insert types
Extract shafts, spindles, collars and pins of 3 to 30mm diameter
Supplied in sturdy plastic case