Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 32-Piece Twist Drill Bit Set for Metal, 10.5mm Max, 1mm Min, HSS Bits

RS Stock No.: 409-1533Brand: FacomManufacturers Part No.: 222A.TJ32Distrelec Article No.: 30410199
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

Facom

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Material

HSS

Number of Pieces

32

Minimum Size

1mm

Maximum Size

10.5mm

Set Contents

HSS Drill Bits

Distrelec Product Id

30410199

Country of Origin

China

Product details

Facom Super HSS Drill Bit Set

Introducing the Facom HSS Drill Bit Set. This high-performance set by Facom features a range of sizes that are useful for a wide range of professional and DIY applications and makes it a great accessory kit for power tools.

Features and Benefits:

• Extreme Drill Bit performance - All bits have superior HSS (High-Speed Steel) teeth for greater efficiency and a longer-lasting life
• The optimised blade design makes these bits easy to use allowing for more accurate use
• Suitable for a wide range of screwdriver and drilling applications, thanks to the huge selection of bits available in this set
• The drill bits are presented in a lacquered metal box for easy selection and storage
• Metric drill bit diameter comes in various sizes

Applications:

A good selection of all types of drill bits guarantees the job done quickly and easily. Using the right bits type to drill into a variety of materials ensures safety and reduces the drilling time.

Whether drilling wood, masonry, acrylic, metal or any number of other materials, having the drill bit for the job will give you the ability to drill with confidence and accuracy. Some drill bit sets will offer a mix of bit type to cover all types of jobs from wood and metal through to masonry, with some also including more specific bit types such as flat wood drill bit or countersinks. Drill Bit Sets are used by professional electricians, builders, plumbers, roof installers, etc. and DIY enthusiasts.

Do you sell these drill bits individually?

No

Can these drill bits drill into metal?

Yes – Suitable for steel up to 800 MPA, stainless steel, grey cast-iron and aluminium alloy

The drill bits are not suitable for masonry

Is this set suitable for domestic use?

Yes - this is a great multi-purpose drill bit set for domestic use, however, better performance can be achieved in a professional application

Stock information temporarily unavailable.

AED 1,103.10

AED 1,103.10 Each (ex VAT)

AED 1,158.26

AED 1,158.26 Each (inc. VAT)

Facom 32-Piece Twist Drill Bit Set for Metal, 10.5mm Max, 1mm Min, HSS Bits

AED 1,103.10

AED 1,103.10 Each (ex VAT)

AED 1,158.26

AED 1,158.26 Each (inc. VAT)

Facom 32-Piece Twist Drill Bit Set for Metal, 10.5mm Max, 1mm Min, HSS Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Material

HSS

Number of Pieces

32

Minimum Size

1mm

Maximum Size

10.5mm

Set Contents

HSS Drill Bits

Distrelec Product Id

30410199

Country of Origin

China

Product details

Facom Super HSS Drill Bit Set

Introducing the Facom HSS Drill Bit Set. This high-performance set by Facom features a range of sizes that are useful for a wide range of professional and DIY applications and makes it a great accessory kit for power tools.

Features and Benefits:

• Extreme Drill Bit performance - All bits have superior HSS (High-Speed Steel) teeth for greater efficiency and a longer-lasting life
• The optimised blade design makes these bits easy to use allowing for more accurate use
• Suitable for a wide range of screwdriver and drilling applications, thanks to the huge selection of bits available in this set
• The drill bits are presented in a lacquered metal box for easy selection and storage
• Metric drill bit diameter comes in various sizes

Applications:

A good selection of all types of drill bits guarantees the job done quickly and easily. Using the right bits type to drill into a variety of materials ensures safety and reduces the drilling time.

Whether drilling wood, masonry, acrylic, metal or any number of other materials, having the drill bit for the job will give you the ability to drill with confidence and accuracy. Some drill bit sets will offer a mix of bit type to cover all types of jobs from wood and metal through to masonry, with some also including more specific bit types such as flat wood drill bit or countersinks. Drill Bit Sets are used by professional electricians, builders, plumbers, roof installers, etc. and DIY enthusiasts.

Do you sell these drill bits individually?

No

Can these drill bits drill into metal?

Yes – Suitable for steel up to 800 MPA, stainless steel, grey cast-iron and aluminium alloy

The drill bits are not suitable for masonry

Is this set suitable for domestic use?

Yes - this is a great multi-purpose drill bit set for domestic use, however, better performance can be achieved in a professional application