Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Threading Tap, M6 Thread, 1mm Pitch, Metric Standard

RS Stock No.: 235-9165Brand: FacomManufacturers Part No.: 227.6X100T2
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Facom

Thread Size

M6

Set Type

Tap Set

Type

taper and bottoming

Pitch

1mm

Thread Standard

Metric

Number of Pieces

2

Overall Length

66 mm

Material

HSS

Country of Origin

China

Stock information temporarily unavailable.

AED 117.85

AED 117.85 Each (ex VAT)

AED 123.74

AED 123.74 Each (inc. VAT)

Facom Threading Tap, M6 Thread, 1mm Pitch, Metric Standard

AED 117.85

AED 117.85 Each (ex VAT)

AED 123.74

AED 123.74 Each (inc. VAT)

Facom Threading Tap, M6 Thread, 1mm Pitch, Metric Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Thread Size

M6

Set Type

Tap Set

Type

taper and bottoming

Pitch

1mm

Thread Standard

Metric

Number of Pieces

2

Overall Length

66 mm

Material

HSS

Country of Origin

China