Technical Document
Specifications
Brand
FacomDrill Bit Type
Step Drill Bit
Number of Steps
13
Material
HSS
Minimum Head Size
4mm
Maximum Head Size
39mm
Country of Origin
China
Stock information temporarily unavailable.
AED 513.56
AED 513.56 Each (ex VAT)
AED 539.24
AED 539.24 Each (inc. VAT)
Facom HSS Step Drill Bit 4mm x 39mm
1
AED 513.56
AED 513.56 Each (ex VAT)
AED 539.24
AED 539.24 Each (inc. VAT)
Facom HSS Step Drill Bit 4mm x 39mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomDrill Bit Type
Step Drill Bit
Number of Steps
13
Material
HSS
Minimum Head Size
4mm
Maximum Head Size
39mm
Country of Origin
China