Technical Document
Specifications
Brand
FacomOverall Length
150 mm
Shank Diameter
3 mm
Number of Pieces
1
Punch Type
Drift
Country of Origin
France
Stock information temporarily unavailable.
AED 56.44
AED 56.44 Each (ex VAT)
AED 59.26
AED 59.26 Each (inc. VAT)
Facom 1-Piece Punch, Drift Punch, 3 mm Shank, 150 mm Overall
1
AED 56.44
AED 56.44 Each (ex VAT)
AED 59.26
AED 59.26 Each (inc. VAT)
Facom 1-Piece Punch, Drift Punch, 3 mm Shank, 150 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomOverall Length
150 mm
Shank Diameter
3 mm
Number of Pieces
1
Punch Type
Drift
Country of Origin
France