Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 1-Piece Punch, Drift Punch, 14 mm Shank, 120 mm Overall

RS Stock No.: 235-0023Brand: FacomManufacturers Part No.: 249.8SR
brand-logo
View all in Punches

Technical Document

Specifications

Brand

Facom

Overall Length

120 mm

Shank Diameter

14 mm

Number of Pieces

1

Punch Type

Drift

Country of Origin

China

Stock information temporarily unavailable.

AED 349.17

AED 349.17 Each (ex VAT)

AED 366.63

AED 366.63 Each (inc. VAT)

Facom 1-Piece Punch, Drift Punch, 14 mm Shank, 120 mm Overall

AED 349.17

AED 349.17 Each (ex VAT)

AED 366.63

AED 366.63 Each (inc. VAT)

Facom 1-Piece Punch, Drift Punch, 14 mm Shank, 120 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Overall Length

120 mm

Shank Diameter

14 mm

Number of Pieces

1

Punch Type

Drift

Country of Origin

China