Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Facom 5-Piece Punch Set, Anti-Vibration Punch, 3 → 8 mm Shank

RS Stock No.: 220-0662Brand: FacomManufacturers Part No.: 249.GPB
brand-logo
View all in Punches

Technical Document

Specifications

Brand

Facom

Shank Diameter

3 → 8 mm

Number of Pieces

5

Punch Type

Anti-Vibration

Country of Origin

France

Product details

Facom 5 Piece Long Punch Set

Introducing the high-quality set of 5 punches from Facom. These professional standard hand tools have been made from tempered chrome-vanadium steel and have been forged to increase performance, durability and strength. This kit provides an excellent choice of tools for those who require precision and high-quality. These punches have been designed for professional applications as well as DIY tasks and are versatile pieces of equipment, essential to any toolbox.

Features and Benefits:

• These punches have been designed with ergonomic shock-absorbing handles which offer a secure grip as well as a knurled body, which in turn ensures precise punching without clipping
• This 5-piece punch set comes complete in a handy storage box for safe storage and protection, as well as offering portability when required on a working site
• The sheaths offer maximum safety and protection by avoiding damage to fingers
• Each punch has been heat-treated for safety with the shank end hardened to 58 HRc and the head end hardened to 43 HRc
• These punches are ideal for aligning bolt or rivet holes prior to inserting a fastener and offer a professional finish
• The steel surface of the punch has been chemically blackened to prevent oxidisation when exposed to the elements
• Complies with DIN7225 standards

Applications:

Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metalworking, a set of punch tools allows the operator to drive objects into the material or form an impression on a workpiece. Punch sets are typically used by:

• Carpenters
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts

What sizes are included in this punch set?

This punch set contains 3mm, 4mm, 5mm, 6mm and 8mm punches

Stock information temporarily unavailable.

AED 291.85

AED 291.85 1 Set (ex VAT)

AED 306.44

AED 306.44 1 Set (inc. VAT)

Facom 5-Piece Punch Set, Anti-Vibration Punch, 3 → 8 mm Shank

AED 291.85

AED 291.85 1 Set (ex VAT)

AED 306.44

AED 306.44 1 Set (inc. VAT)

Facom 5-Piece Punch Set, Anti-Vibration Punch, 3 → 8 mm Shank
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Shank Diameter

3 → 8 mm

Number of Pieces

5

Punch Type

Anti-Vibration

Country of Origin

France

Product details

Facom 5 Piece Long Punch Set

Introducing the high-quality set of 5 punches from Facom. These professional standard hand tools have been made from tempered chrome-vanadium steel and have been forged to increase performance, durability and strength. This kit provides an excellent choice of tools for those who require precision and high-quality. These punches have been designed for professional applications as well as DIY tasks and are versatile pieces of equipment, essential to any toolbox.

Features and Benefits:

• These punches have been designed with ergonomic shock-absorbing handles which offer a secure grip as well as a knurled body, which in turn ensures precise punching without clipping
• This 5-piece punch set comes complete in a handy storage box for safe storage and protection, as well as offering portability when required on a working site
• The sheaths offer maximum safety and protection by avoiding damage to fingers
• Each punch has been heat-treated for safety with the shank end hardened to 58 HRc and the head end hardened to 43 HRc
• These punches are ideal for aligning bolt or rivet holes prior to inserting a fastener and offer a professional finish
• The steel surface of the punch has been chemically blackened to prevent oxidisation when exposed to the elements
• Complies with DIN7225 standards

Applications:

Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metalworking, a set of punch tools allows the operator to drive objects into the material or form an impression on a workpiece. Punch sets are typically used by:

• Carpenters
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts

What sizes are included in this punch set?

This punch set contains 3mm, 4mm, 5mm, 6mm and 8mm punches