Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 1-Piece Centre Punch, Centre Punch, 4.0 mm Shank

RS Stock No.: 794-7937Brand: FacomManufacturers Part No.: 256.4IMPA: 613072
brand-logo
View all in Punches

Technical Document

Specifications

Brand

Facom

Shank Diameter

4.0 mm

Number of Pieces

1

Punch Type

Centre

Country of Origin

France

Product details

Facom Pecision Centre Punch

Professional centre punch with a precision tip and knurled body for better grip.

Chrome vandium steel forged
Hardened to 52 to 58 HRc
Knurled body
Zinc plated finish
DIN 7250

You may be interested in
Stock information temporarily unavailable.

AED 24.40

AED 24.40 Each (ex VAT)

AED 25.62

AED 25.62 Each (inc. VAT)

Facom 1-Piece Centre Punch, Centre Punch, 4.0 mm Shank

AED 24.40

AED 24.40 Each (ex VAT)

AED 25.62

AED 25.62 Each (inc. VAT)

Facom 1-Piece Centre Punch, Centre Punch, 4.0 mm Shank
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Shank Diameter

4.0 mm

Number of Pieces

1

Punch Type

Centre

Country of Origin

France

Product details

Facom Pecision Centre Punch

Professional centre punch with a precision tip and knurled body for better grip.

Chrome vandium steel forged
Hardened to 52 to 58 HRc
Knurled body
Zinc plated finish
DIN 7250

You may be interested in