Technical Document
Specifications
Product details
Facom 257.G Automatic Centre Punch, Sheathed
Introducing the professional centre punch from Facom, an ultra-durable hand tool designed to safely and efficiently pierce or mark a range of heavy-duty material such as metal without damaging the surrounding material. Facom centre punches are made from hardened steel with a hardened tip up to 57-60 HRc . Finished in stylish black and red, providing a long-lasting pin punch with corrosion prevention properties. Facom centre punches are perfect for marking or piercing metal with precision prior to drilling.
Features and Benefits:
Durable chrome-molybdenum steel with a matt chrome finish
Lightweight and durable construction with an ergonomic handle for increased safety
Impact adjustable from 15 to 25 kg
Automatic, simple to use spring impact powered mechanism
Hardened tip to 57 - 60 HRc
Creates an indent or piercing on metal with high precision
Typical Applications:
Pin and Centre Punches are hand tools used to mark the centre of the hole prior drilling to prevent a drill to "wander".
Centre punches and pin punches are available in two options:
Automatic, spring-loaded tools that operate without the need for a hammer
Standard manual tools that need a hammer's hit to create a mark
Pin Punches and Centre Punches are commonly used by:
Builders
Electricians
Plumbers
Roof installers
Mechanics
FAQs:
What is this punch made from?
This centre punch is made from durable high-quality steel with a matt chrome finish. The tip is hardened to 57- 60 HRc to ensure precision, durability and high performance.
What are the dimensions of this punch?
The Facom 257.G centre punch is 140 mm long. Shank Diameter is 16mm and the tip diameter is 3.5mm.
Is this an automatic or manual pin punch?
It's an automatic punch with adjustable impact strength.
AED 155.24
AED 155.24 Each (ex VAT)
AED 163.00
AED 163.00 Each (inc. VAT)
1
AED 155.24
AED 155.24 Each (ex VAT)
AED 163.00
AED 163.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Facom 257.G Automatic Centre Punch, Sheathed
Introducing the professional centre punch from Facom, an ultra-durable hand tool designed to safely and efficiently pierce or mark a range of heavy-duty material such as metal without damaging the surrounding material. Facom centre punches are made from hardened steel with a hardened tip up to 57-60 HRc . Finished in stylish black and red, providing a long-lasting pin punch with corrosion prevention properties. Facom centre punches are perfect for marking or piercing metal with precision prior to drilling.
Features and Benefits:
Durable chrome-molybdenum steel with a matt chrome finish
Lightweight and durable construction with an ergonomic handle for increased safety
Impact adjustable from 15 to 25 kg
Automatic, simple to use spring impact powered mechanism
Hardened tip to 57 - 60 HRc
Creates an indent or piercing on metal with high precision
Typical Applications:
Pin and Centre Punches are hand tools used to mark the centre of the hole prior drilling to prevent a drill to "wander".
Centre punches and pin punches are available in two options:
Automatic, spring-loaded tools that operate without the need for a hammer
Standard manual tools that need a hammer's hit to create a mark
Pin Punches and Centre Punches are commonly used by:
Builders
Electricians
Plumbers
Roof installers
Mechanics
FAQs:
What is this punch made from?
This centre punch is made from durable high-quality steel with a matt chrome finish. The tip is hardened to 57- 60 HRc to ensure precision, durability and high performance.
What are the dimensions of this punch?
The Facom 257.G centre punch is 140 mm long. Shank Diameter is 16mm and the tip diameter is 3.5mm.
Is this an automatic or manual pin punch?
It's an automatic punch with adjustable impact strength.