Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Chrome Vanadium Steel Cold Chisel, 200mm Length, 24.0 mm Blade Width

RS Stock No.: 188-3787Brand: FacomManufacturers Part No.: 263.2
brand-logo
View all in Chisels

Technical Document

Specifications

Brand

Facom

Blade Width

24.0 mm

Blade Material

Chrome Vanadium Steel

Number of Pieces

1

Chisel Type

Cold

Length

200mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 87.46

AED 87.46 Each (ex VAT)

AED 91.83

AED 91.83 Each (inc. VAT)

Facom Chrome Vanadium Steel Cold Chisel, 200mm Length, 24.0 mm Blade Width

AED 87.46

AED 87.46 Each (ex VAT)

AED 91.83

AED 91.83 Each (inc. VAT)

Facom Chrome Vanadium Steel Cold Chisel, 200mm Length, 24.0 mm Blade Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Blade Width

24.0 mm

Blade Material

Chrome Vanadium Steel

Number of Pieces

1

Chisel Type

Cold

Length

200mm

Country of Origin

Taiwan, Province Of China