Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Beryllium Copper Flat Chisel, 300mm Length, 35 mm Blade Width

RS Stock No.: 235-0026Brand: FacomManufacturers Part No.: 263.32SRIMPA: 590446
brand-logo
View all in Chisels

Technical Document

Specifications

Brand

Facom

Blade Width

35 mm

Blade Material

Beryllium Copper

Number of Pieces

1

Chisel Type

Flat

Length

300mm

Non Sparking

Yes

Country of Origin

China

Stock information temporarily unavailable.

AED 3,551.52

AED 3,551.52 Each (ex VAT)

AED 3,729.10

AED 3,729.10 Each (inc. VAT)

Facom Beryllium Copper Flat Chisel, 300mm Length, 35 mm Blade Width

AED 3,551.52

AED 3,551.52 Each (ex VAT)

AED 3,729.10

AED 3,729.10 Each (inc. VAT)

Facom Beryllium Copper Flat Chisel, 300mm Length, 35 mm Blade Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Blade Width

35 mm

Blade Material

Beryllium Copper

Number of Pieces

1

Chisel Type

Flat

Length

300mm

Non Sparking

Yes

Country of Origin

China