Facom Flat Chisel, 200mm Length, 20 mm Blade Width

RS Stock No.: 235-9290Brand: FacomManufacturers Part No.: 263.G20
brand-logo
View all in Chisels

Technical Document

Specifications

Brand

Facom

Blade Width

20 mm

Number of Pieces

1

Chisel Type

Flat

Length

200mm

Country of Origin

France

Stock information temporarily unavailable.

AED 148.84

AED 148.84 Each (ex VAT)

AED 156.28

AED 156.28 Each (inc. VAT)

Facom Flat Chisel, 200mm Length, 20 mm Blade Width

AED 148.84

AED 148.84 Each (ex VAT)

AED 156.28

AED 156.28 Each (inc. VAT)

Facom Flat Chisel, 200mm Length, 20 mm Blade Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Blade Width

20 mm

Number of Pieces

1

Chisel Type

Flat

Length

200mm

Country of Origin

France