Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Beryllium Copper Flat Chisel, 160mm Length, 14 mm Blade Width

RS Stock No.: 235-0028Brand: FacomManufacturers Part No.: 265.22SR
brand-logo
View all in Chisels

Technical Document

Specifications

Brand

Facom

Blade Width

14 mm

Blade Material

Beryllium Copper

Number of Pieces

1

Chisel Type

Flat

Length

160mm

Non Sparking

Yes

Country of Origin

China

Stock information temporarily unavailable.

AED 352.43

AED 352.43 Each (ex VAT)

AED 370.05

AED 370.05 Each (inc. VAT)

Facom Beryllium Copper Flat Chisel, 160mm Length, 14 mm Blade Width

AED 352.43

AED 352.43 Each (ex VAT)

AED 370.05

AED 370.05 Each (inc. VAT)

Facom Beryllium Copper Flat Chisel, 160mm Length, 14 mm Blade Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Blade Width

14 mm

Blade Material

Beryllium Copper

Number of Pieces

1

Chisel Type

Flat

Length

160mm

Non Sparking

Yes

Country of Origin

China