Facom 60mm Steel Wire Brush
Technical Document
Specifications
Brand
FacomBrush Type
Hand Brush
Bristle Material
Steel
Bristle Length
60mm
Brush Diameter or Width
34mm
Brush Depth
280mm
Colour
Wood
Country of Origin
France
AED 115.50
AED 23.10 Each (In a Pack of 5) (ex VAT)
AED 121.28
AED 24.255 Each (In a Pack of 5) (inc. VAT)
5
AED 115.50
AED 23.10 Each (In a Pack of 5) (ex VAT)
AED 121.28
AED 24.255 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomBrush Type
Hand Brush
Bristle Material
Steel
Bristle Length
60mm
Brush Diameter or Width
34mm
Brush Depth
280mm
Colour
Wood
Country of Origin
France