Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 400mm Spirit Level

RS Stock No.: 701-3902Brand: FacomManufacturers Part No.: 307B.40
brand-logo

Technical Document

Specifications

Brand

Facom

Level Type

Straight

Length

400mm

Frame Material

Aluminium

Accuracy

±0.75 mm/m

Model Number p

307B.40

Country of Origin

France

Product details

Standard trapezoid spirit levels

Standard bubble levels, in lightweight alloy, pressure-moulded.
Protective electrostatic powder coating.
Accuracy in reversed position: 0.75 mm / m.

You may be interested in
RS PRO 400mm Spirit Level
AED 149.99Each (ex VAT)
Stock information temporarily unavailable.

AED 179.65

AED 179.65 Each (ex VAT)

AED 188.63

AED 188.63 Each (inc. VAT)

Facom 400mm Spirit Level

AED 179.65

AED 179.65 Each (ex VAT)

AED 188.63

AED 188.63 Each (inc. VAT)

Facom 400mm Spirit Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 400mm Spirit Level
AED 149.99Each (ex VAT)

Technical Document

Specifications

Brand

Facom

Level Type

Straight

Length

400mm

Frame Material

Aluminium

Accuracy

±0.75 mm/m

Model Number p

307B.40

Country of Origin

France

Product details

Standard trapezoid spirit levels

Standard bubble levels, in lightweight alloy, pressure-moulded.
Protective electrostatic powder coating.
Accuracy in reversed position: 0.75 mm / m.

You may be interested in
RS PRO 400mm Spirit Level
AED 149.99Each (ex VAT)