Technical Document
Specifications
Brand
FacomSpanner Type
Open Ended Spanner
Metric Size
12 mm, 13mm
Finish
Chrome
Overall Length
210 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
France
Product details
Low-profile open-end spanners
Extremely slim forged spanners for hard-to-reach nuts.
AED 93.45
AED 93.45 Each (ex VAT)
AED 98.12
AED 98.12 Each (inc. VAT)
Facom Double Ended Open Spanner, 12mm, Metric, Double Ended, 210 mm Overall
1
AED 93.45
AED 93.45 Each (ex VAT)
AED 98.12
AED 98.12 Each (inc. VAT)
Facom Double Ended Open Spanner, 12mm, Metric, Double Ended, 210 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FacomSpanner Type
Open Ended Spanner
Metric Size
12 mm, 13mm
Finish
Chrome
Overall Length
210 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
France
Product details
Low-profile open-end spanners
Extremely slim forged spanners for hard-to-reach nuts.