Technical Document
Specifications
Brand
FacomSpanner Type
Open Ended Spanner
Metric Size
14 mm, 15mm
Material
Chrome Vandium Steel
Finish
Satin Chrome
Overall Length
210 mm
Offset
No
Double Ended
Yes
Series
31
Imperial or Metric
Metric
Country of Origin
France
Product details
Low-profile open-end spanners
Extremely slim forged spanners for hard-to-reach nuts.
AED 116.81
AED 116.81 Each (ex VAT)
AED 122.65
AED 122.65 Each (inc. VAT)
1
AED 116.81
AED 116.81 Each (ex VAT)
AED 122.65
AED 122.65 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FacomSpanner Type
Open Ended Spanner
Metric Size
14 mm, 15mm
Material
Chrome Vandium Steel
Finish
Satin Chrome
Overall Length
210 mm
Offset
No
Double Ended
Yes
Series
31
Imperial or Metric
Metric
Country of Origin
France
Product details
Low-profile open-end spanners
Extremely slim forged spanners for hard-to-reach nuts.