Technical Document
Specifications
Brand
FacomSpanner Type
Open Ended Spanner
Metric Size
8 mm, 9mm
Finish
Satin Chrome
Overall Length
175 mm
Double Ended
Yes
Imperial or Metric
Metric
Size
8 x 9 mm
Country of Origin
Taiwan, Province Of China
AED 97.76
AED 97.76 Each (ex VAT)
AED 102.65
AED 102.65 Each (inc. VAT)
1
AED 97.76
AED 97.76 Each (ex VAT)
AED 102.65
AED 102.65 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSpanner Type
Open Ended Spanner
Metric Size
8 mm, 9mm
Finish
Satin Chrome
Overall Length
175 mm
Double Ended
Yes
Imperial or Metric
Metric
Size
8 x 9 mm
Country of Origin
Taiwan, Province Of China