Technical Document
Specifications
Brand
FacomCutter Type
Side Cutters
Materials Cut
Copper Wire, Ferrous Wire, Piano Wire
Overall Length
110 mm
ESD Safe
Yes
Maximum Cutting Capacity
1.3mm
Cut Type
Flush
Country of Origin
France
Product details
Facom Anti-Static Compact Cutting Pliers
The 405.E anti-static pliers from Facom can cut through various wires and are suitable for cutting copper wire and piano wire. These cutters have a slim bullet nose and are ideal for use on printed circuits.
Anti-static pliers reduce the build-up of electrical charges to a minimum which protects components from electrostatic discharges (ESD). These pliers have dissipative handle sheaths designed not to generate discharges. This feature enables them to be used in areas where there may be a sudden flow of electrostatic discharge which can destroy sensitive electronic components.
Features and Benefits:
· Protection of electronic components from risks of electrostatic discharge (ESD)
· Ergonomic handle for a comfortable grip and easy to hold
· Slim diagonal shape for better performance and handling
Applications
Cable Cutters and Pliers are tools designed with electricians in mind but a reliable set of cable cutters should always be at hand. These tools are ideal for cutting and stripping cables and wires of all shapes and sizes. Wire cutters feature ergonomic designs for comfort, confidence and safety of use. Speciality models are suitable for insulated wire cutting and use in Electrostatic Discharge (ESD) environments. Cable cutters are commonly used by:
· Electricians
· Gas Engineers
· Telecommunication engineers
· Car mechanics
· DIY enthusiasts
FAQ:
Whats the maximum cutting capacity?
The maximum, cutting capacity for these cutters is 1.3mm
Standards
NF ISO 9654, ISO 9654, DIN ISO 9654, ASME B107.500
AED 445.20
AED 445.20 Each (ex VAT)
AED 467.46
AED 467.46 Each (inc. VAT)
1
AED 445.20
AED 445.20 Each (ex VAT)
AED 467.46
AED 467.46 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomCutter Type
Side Cutters
Materials Cut
Copper Wire, Ferrous Wire, Piano Wire
Overall Length
110 mm
ESD Safe
Yes
Maximum Cutting Capacity
1.3mm
Cut Type
Flush
Country of Origin
France
Product details
Facom Anti-Static Compact Cutting Pliers
The 405.E anti-static pliers from Facom can cut through various wires and are suitable for cutting copper wire and piano wire. These cutters have a slim bullet nose and are ideal for use on printed circuits.
Anti-static pliers reduce the build-up of electrical charges to a minimum which protects components from electrostatic discharges (ESD). These pliers have dissipative handle sheaths designed not to generate discharges. This feature enables them to be used in areas where there may be a sudden flow of electrostatic discharge which can destroy sensitive electronic components.
Features and Benefits:
· Protection of electronic components from risks of electrostatic discharge (ESD)
· Ergonomic handle for a comfortable grip and easy to hold
· Slim diagonal shape for better performance and handling
Applications
Cable Cutters and Pliers are tools designed with electricians in mind but a reliable set of cable cutters should always be at hand. These tools are ideal for cutting and stripping cables and wires of all shapes and sizes. Wire cutters feature ergonomic designs for comfort, confidence and safety of use. Speciality models are suitable for insulated wire cutting and use in Electrostatic Discharge (ESD) environments. Cable cutters are commonly used by:
· Electricians
· Gas Engineers
· Telecommunication engineers
· Car mechanics
· DIY enthusiasts
FAQ:
Whats the maximum cutting capacity?
The maximum, cutting capacity for these cutters is 1.3mm
Standards
NF ISO 9654, ISO 9654, DIN ISO 9654, ASME B107.500