Facom ESD Safe

RS Stock No.: 205-4908Brand: FacomManufacturers Part No.: 407.8E
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Facom

Overall Length

110 mm

Jaw Length

9mm

ESD Safe

Yes

Maximum Cutting Capacity

1mm

Cutting Capacity Nickel Wire

1mm

Cutting Capacity Copper Wire

0.1mm

You may be interested in
Weller Erem ESD Safe Side Cutters
AED 416.03Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Facom ESD Safe

P.O.A.

Facom ESD Safe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Weller Erem ESD Safe Side Cutters
AED 416.03Each (ex VAT)

Technical Document

Specifications

Brand

Facom

Overall Length

110 mm

Jaw Length

9mm

ESD Safe

Yes

Maximum Cutting Capacity

1mm

Cutting Capacity Nickel Wire

1mm

Cutting Capacity Copper Wire

0.1mm

You may be interested in
Weller Erem ESD Safe Side Cutters
AED 416.03Each (ex VAT)