Facom Combination Spanner, 1 1/8in, Imperial, Height Safe, Double Ended, 305 mm Overall

RS Stock No.: 910-2824Brand: FacomManufacturers Part No.: 440.1P1/8SLS
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Facom

Spanner Type

Combination Spanner

Imperial Size

1 1/8in

Finish

Satin Chrome

Overall Length

305 mm

Height Safe

Yes

Double Ended

Yes

Imperial or Metric

Imperial

Size

1-1/8 in

Country of Origin

Taiwan, Province Of China

Product details

Facom SLS Height Safe Combination Spanners

Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

These Facom combination wrenches are a new generation available in metric and imperial sizes. By reinventing the heads, you get more control. Pre tightening is more stable, easier to guide. The wrench does not turn in your hand. With double the surface contact you get easy power transmission and comfort with torque guaranteed significantly above high strength tool standard ISO 898-1. The 440 range was also designed with your safety in mind. With critical tightening the wrench distorts gradually, you will not be injured by brutal breaking.

Features and Benefits

• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Standard wrench for all current applications
• The angled and protruding ring head provides better clearance for recessed or closely spaced nuts
• More efficient open end saves 20% time and 15% space in tighter areas
• High mechanical strength combined with compact size meeting aeronautical standards
• Ring open end (size E) designed for better access to series or embedded screws
• OGV® profile ring head with 12 points for powerful tightening while protecting the nut
• Ring and open heads angled at 15°
• Open-end head-handle geometry optimised for increased access
• Metric sizes: 4 to 41 mm
• Imperial sizes: 1/4" to 1"5/16
• Satin chrome finish

Stock information temporarily unavailable.

AED 423.04

AED 423.04 Each (ex VAT)

AED 444.19

AED 444.19 Each (inc. VAT)

Facom Combination Spanner, 1 1/8in, Imperial, Height Safe, Double Ended, 305 mm Overall

AED 423.04

AED 423.04 Each (ex VAT)

AED 444.19

AED 444.19 Each (inc. VAT)

Facom Combination Spanner, 1 1/8in, Imperial, Height Safe, Double Ended, 305 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Spanner Type

Combination Spanner

Imperial Size

1 1/8in

Finish

Satin Chrome

Overall Length

305 mm

Height Safe

Yes

Double Ended

Yes

Imperial or Metric

Imperial

Size

1-1/8 in

Country of Origin

Taiwan, Province Of China

Product details

Facom SLS Height Safe Combination Spanners

Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

These Facom combination wrenches are a new generation available in metric and imperial sizes. By reinventing the heads, you get more control. Pre tightening is more stable, easier to guide. The wrench does not turn in your hand. With double the surface contact you get easy power transmission and comfort with torque guaranteed significantly above high strength tool standard ISO 898-1. The 440 range was also designed with your safety in mind. With critical tightening the wrench distorts gradually, you will not be injured by brutal breaking.

Features and Benefits

• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Standard wrench for all current applications
• The angled and protruding ring head provides better clearance for recessed or closely spaced nuts
• More efficient open end saves 20% time and 15% space in tighter areas
• High mechanical strength combined with compact size meeting aeronautical standards
• Ring open end (size E) designed for better access to series or embedded screws
• OGV® profile ring head with 12 points for powerful tightening while protecting the nut
• Ring and open heads angled at 15°
• Open-end head-handle geometry optimised for increased access
• Metric sizes: 4 to 41 mm
• Imperial sizes: 1/4" to 1"5/16
• Satin chrome finish