Facom Combination Spanner, 7mm, Metric, Double Ended, 122 mm Overall

Technical Document
Specifications
Brand
FacomSpanner Type
Combination Spanner
Metric Size
7mm
Finish
Satin Chrome
Overall Length
122 mm
Double Ended
Yes
Imperial or Metric
Metric
Distrelec Product Id
30421602
Country of Origin
Taiwan, Province Of China
Product details
Series 440 combination spanners
Series of standard combination spanners with 15° angle
Variable handle cross-section provides better grip and stability for added comfort
Improved accessibility thanks to unobstructed view
Optimised open-end / handle geometry for greater accessibility
Satin chrome finish
12-point OGV profile for a high torque without damaging the nut
6 point ring available on 476-040 and 476-050
AED 40.42
AED 40.42 Each (ex VAT)
AED 42.44
AED 42.44 Each (inc. VAT)
1
AED 40.42
AED 40.42 Each (ex VAT)
AED 42.44
AED 42.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSpanner Type
Combination Spanner
Metric Size
7mm
Finish
Satin Chrome
Overall Length
122 mm
Double Ended
Yes
Imperial or Metric
Metric
Distrelec Product Id
30421602
Country of Origin
Taiwan, Province Of China
Product details
Series 440 combination spanners
Series of standard combination spanners with 15° angle
Variable handle cross-section provides better grip and stability for added comfort
Improved accessibility thanks to unobstructed view
Optimised open-end / handle geometry for greater accessibility
Satin chrome finish
12-point OGV profile for a high torque without damaging the nut
6 point ring available on 476-040 and 476-050