Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 14-Piece Spanner Set, 8 → 19 mm, Chrome Vanadium Steel

RS Stock No.: 220-5066Brand: FacomManufacturers Part No.: 440.JP14PB
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Brand

Facom

Set Type

Ring Spanner-Set

Sizes in Set

8 → 19 mm

Number of Pieces

14

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Country of Origin

France

You may be interested in
Facom Bit Holder
AED 35.55Each (ex VAT)
Stock information temporarily unavailable.

AED 684.60

AED 684.60 Each (ex VAT)

AED 718.83

AED 718.83 Each (inc. VAT)

Facom 14-Piece Spanner Set, 8 → 19 mm, Chrome Vanadium Steel

AED 684.60

AED 684.60 Each (ex VAT)

AED 718.83

AED 718.83 Each (inc. VAT)

Facom 14-Piece Spanner Set, 8 → 19 mm, Chrome Vanadium Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom Bit Holder
AED 35.55Each (ex VAT)

Technical Document

Specifications

Brand

Facom

Set Type

Ring Spanner-Set

Sizes in Set

8 → 19 mm

Number of Pieces

14

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Country of Origin

France

You may be interested in
Facom Bit Holder
AED 35.55Each (ex VAT)