Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Double Ended Open Spanner, 12mm, Metric, Double Ended, 167 mm Overall

RS Stock No.: 235-7615Brand: FacomManufacturers Part No.: 44.12X13SLS
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Facom

Spanner Type

Open Ended Spanner

Metric Size

12 mm, 13mm

Finish

Chrome

Overall Length

167 mm

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 101.51

AED 101.51 Each (ex VAT)

AED 106.59

AED 106.59 Each (inc. VAT)

Facom Double Ended Open Spanner, 12mm, Metric, Double Ended, 167 mm Overall

AED 101.51

AED 101.51 Each (ex VAT)

AED 106.59

AED 106.59 Each (inc. VAT)

Facom Double Ended Open Spanner, 12mm, Metric, Double Ended, 167 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Spanner Type

Open Ended Spanner

Metric Size

12 mm, 13mm

Finish

Chrome

Overall Length

167 mm

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

Taiwan, Province Of China