Technical Document
Specifications
Brand
FacomSpanner Type
Open Ended Spanner
Imperial or Metric
Metric
Metric Size
14 mm, 15mm
Overall Length
182 mm
Double Ended
Yes
Finish
Satin Chrome
Size
14 x 15 mm
Country of Origin
France
Product details
Standard open-end spanners
Series of standard open-end spanners in metric sizes 5.5 → 32 mm. Two sizes per spanner.
Satin chrome finish.
AED 42.63
AED 42.63 Each (ex VAT)
AED 44.76
AED 44.76 Each (inc. VAT)
1
AED 42.63
AED 42.63 Each (ex VAT)
AED 44.76
AED 44.76 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FacomSpanner Type
Open Ended Spanner
Imperial or Metric
Metric
Metric Size
14 mm, 15mm
Overall Length
182 mm
Double Ended
Yes
Finish
Satin Chrome
Size
14 x 15 mm
Country of Origin
France
Product details
Standard open-end spanners
Series of standard open-end spanners in metric sizes 5.5 → 32 mm. Two sizes per spanner.
Satin chrome finish.
