Facom Double Ended Open Spanner, 18mm, Metric, Double Ended, 220 mm Overall

RS Stock No.: 250-4841Brand: FacomManufacturers Part No.: 44.18X19
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Facom

Spanner Type

Open Ended Spanner

Metric Size

18 mm, 19mm

Finish

Satin Chrome

Overall Length

220 mm

Double Ended

Yes

Imperial or Metric

Metric

Size

18 x 19 mm

Country of Origin

France

Product details

Standard open-end spanners

Series of standard open-end spanners in metric sizes 5.5 → 32 mm. Two sizes per spanner.
Satin chrome finish.

Stock information temporarily unavailable.

AED 56.12

AED 56.12 Each (ex VAT)

AED 58.93

AED 58.93 Each (inc. VAT)

Facom Double Ended Open Spanner, 18mm, Metric, Double Ended, 220 mm Overall

AED 56.12

AED 56.12 Each (ex VAT)

AED 58.93

AED 58.93 Each (inc. VAT)

Facom Double Ended Open Spanner, 18mm, Metric, Double Ended, 220 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Spanner Type

Open Ended Spanner

Metric Size

18 mm, 19mm

Finish

Satin Chrome

Overall Length

220 mm

Double Ended

Yes

Imperial or Metric

Metric

Size

18 x 19 mm

Country of Origin

France

Product details

Standard open-end spanners

Series of standard open-end spanners in metric sizes 5.5 → 32 mm. Two sizes per spanner.
Satin chrome finish.