Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Double Ended Open Spanner, 22mm, Metric, Double Ended, 261 mm Overall

RS Stock No.: 250-4891Brand: FacomManufacturers Part No.: 44.22X24
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Facom

Spanner Type

Open Ended Spanner

Metric Size

22 mm, 24mm

Finish

Satin Chrome

Overall Length

261 mm

Double Ended

Yes

Imperial or Metric

Metric

Size

22 x 24 mm

Country of Origin

France

Product details

Standard open-end spanners

Series of standard open-end spanners in metric sizes 5.5 → 32 mm. Two sizes per spanner.
Satin chrome finish.

You may be interested in
Stock information temporarily unavailable.

AED 108.04

AED 108.04 Each (ex VAT)

AED 113.44

AED 113.44 Each (inc. VAT)

Facom Double Ended Open Spanner, 22mm, Metric, Double Ended, 261 mm Overall

AED 108.04

AED 108.04 Each (ex VAT)

AED 113.44

AED 113.44 Each (inc. VAT)

Facom Double Ended Open Spanner, 22mm, Metric, Double Ended, 261 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Spanner Type

Open Ended Spanner

Metric Size

22 mm, 24mm

Finish

Satin Chrome

Overall Length

261 mm

Double Ended

Yes

Imperial or Metric

Metric

Size

22 x 24 mm

Country of Origin

France

Product details

Standard open-end spanners

Series of standard open-end spanners in metric sizes 5.5 → 32 mm. Two sizes per spanner.
Satin chrome finish.

You may be interested in