Facom Double Ended Open Spanner, 27mm, Metric, Double Ended, 301 mm Overall

RS Stock No.: 250-4958Brand: FacomManufacturers Part No.: 44.27X29
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Facom

Spanner Type

Open Ended Spanner

Metric Size

27 mm, 29mm

Finish

Satin Chrome

Overall Length

301 mm

Double Ended

Yes

Imperial or Metric

Metric

Size

27 x 29 mm

Country of Origin

France

Product details

Standard open-end spanners

Series of standard open-end spanners in metric sizes 5.5 → 32 mm. Two sizes per spanner.
Satin chrome finish.

You may be interested in
Stock information temporarily unavailable.

AED 151.25

AED 151.25 Each (ex VAT)

AED 158.81

AED 158.81 Each (inc. VAT)

Facom Double Ended Open Spanner, 27mm, Metric, Double Ended, 301 mm Overall

AED 151.25

AED 151.25 Each (ex VAT)

AED 158.81

AED 158.81 Each (inc. VAT)

Facom Double Ended Open Spanner, 27mm, Metric, Double Ended, 301 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Spanner Type

Open Ended Spanner

Metric Size

27 mm, 29mm

Finish

Satin Chrome

Overall Length

301 mm

Double Ended

Yes

Imperial or Metric

Metric

Size

27 x 29 mm

Country of Origin

France

Product details

Standard open-end spanners

Series of standard open-end spanners in metric sizes 5.5 → 32 mm. Two sizes per spanner.
Satin chrome finish.

You may be interested in