Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 467F Series Combination Ratchet Spanner, 3/4in, Imperial, Double Ended, 137 mm Overall

RS Stock No.: 235-0136Brand: FacomManufacturers Part No.: 467F.3/4
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Facom

Spanner Type

Flex Head Ratchet Spanner

Imperial Size

3/4in

Finish

Satin Chrome

Overall Length

137 mm

Double Ended

Yes

Series

467F

Imperial or Metric

Imperial

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 189.63

AED 189.63 Each (ex VAT)

AED 199.11

AED 199.11 Each (inc. VAT)

Facom 467F Series Combination Ratchet Spanner, 3/4in, Imperial, Double Ended, 137 mm Overall

AED 189.63

AED 189.63 Each (ex VAT)

AED 199.11

AED 199.11 Each (inc. VAT)

Facom 467F Series Combination Ratchet Spanner, 3/4in, Imperial, Double Ended, 137 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Spanner Type

Flex Head Ratchet Spanner

Imperial Size

3/4in

Finish

Satin Chrome

Overall Length

137 mm

Double Ended

Yes

Series

467F

Imperial or Metric

Imperial

Country of Origin

Taiwan, Province Of China