Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Pliers, 225 mm Overall

RS Stock No.: 454-4251Brand: FacomManufacturers Part No.: 500
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Facom

Overall Length

225 mm

Material

Chrome Molybdenum Steel

Country of Origin

France

You may be interested in
Facom Locking Pliers, 235 mm Overall
AED 202.47Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Facom Pliers, 225 mm Overall

P.O.A.

Facom Pliers, 225 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom Locking Pliers, 235 mm Overall
AED 202.47Each (ex VAT)

Technical Document

Specifications

Brand

Facom

Overall Length

225 mm

Material

Chrome Molybdenum Steel

Country of Origin

France

You may be interested in
Facom Locking Pliers, 235 mm Overall
AED 202.47Each (ex VAT)