Facom Slogging Spanner, 30mm, Metric, 195 mm Overall

RS Stock No.: 235-3735Brand: FacomManufacturers Part No.: 51B.30IMPA: 611102
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Facom

Spanner Type

Open Ended Spanner

Metric Size

30mm

Finish

Burnished

Overall Length

195 mm

Double Ended

No

Imperial or Metric

Metric

Size

30 mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 440.84

AED 440.84 Each (ex VAT)

AED 462.88

AED 462.88 Each (inc. VAT)

Facom Slogging Spanner, 30mm, Metric, 195 mm Overall

AED 440.84

AED 440.84 Each (ex VAT)

AED 462.88

AED 462.88 Each (inc. VAT)

Facom Slogging Spanner, 30mm, Metric, 195 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Spanner Type

Open Ended Spanner

Metric Size

30mm

Finish

Burnished

Overall Length

195 mm

Double Ended

No

Imperial or Metric

Metric

Size

30 mm

Country of Origin

Taiwan, Province Of China

You may be interested in