Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 300 mm

RS Stock No.: 181-395Brand: FacomManufacturers Part No.: 605.B
brand-logo
View all in Hand Saws

Technical Document

Specifications

Brand

Facom

Blade Length

300 mm

Country of Origin

France

Product details

’Revolver’ Hacksaw

The ’revolver’ hacksaw frame accepts all conventional 300mm length hacksaw blades
The unique sliding body of the tool makes it ideal for flush cutting and fret sawing especially in sheet metals, and is particularly useful where access is restricted
The saw has an effective working length of 235mm and an ergonomic handle manufactured from red epoxy-coated Zamak
Supplied complete with one blade, this tool is ideal for all industrial applications

You may be interested in
Bahco 300 mm Hacksaw, 24 TPI
AED 305.76Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Facom 300 mm

P.O.A.

Facom 300 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bahco 300 mm Hacksaw, 24 TPI
AED 305.76Each (ex VAT)

Technical Document

Specifications

Brand

Facom

Blade Length

300 mm

Country of Origin

France

Product details

’Revolver’ Hacksaw

The ’revolver’ hacksaw frame accepts all conventional 300mm length hacksaw blades
The unique sliding body of the tool makes it ideal for flush cutting and fret sawing especially in sheet metals, and is particularly useful where access is restricted
The saw has an effective working length of 235mm and an ergonomic handle manufactured from red epoxy-coated Zamak
Supplied complete with one blade, this tool is ideal for all industrial applications

You may be interested in
Bahco 300 mm Hacksaw, 24 TPI
AED 305.76Each (ex VAT)