Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 64.CJ Series 2-Piece Spanner Set, 8 → 19 mm

RS Stock No.: 401-147Brand: FacomManufacturers Part No.: 64C.J2PB
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Brand

Facom

Set Type

Ring Spanner-Set

Series

64.CJ

Sizes in Set

8 → 19 mm

Number of Pieces

2

VDE/1000V Approved

No

Country of Origin

Taiwan, Province Of China

Product details

Facom 2 Piece Ratchet Ring Spanner Set with 8 sizes

Introducing the superior quality, unique design set of 2 ratchet ring spanners from Facom. These spanners feature 8 different sizes and have been designed by industry and automotive professionals to offer a versatile tool that can be used every day in a wide range of jobs. Each piece is made from high-quality steel and finished with chrome. Upon inspection, there are clear size markings at each end of the spanner and a Facom logo in the middle. Facom tools are synonymous with quality and these spanners offer real quality, lifetime warranty and increased manoeuvrability. Spanners are in sizes 8,10,12 and 13 mm on one wrench and 16,17,18 & 19 mm on the other.

Features and Benefits:

• 2 piece set of the superior quality reversible ratchet ring spanners
• High strength mechanism
• Sizes from 8 mm up to 19 mm
• Built-in direction switch avoids reversing
• Small recovery angle of 5°
• Ideal for rapid intervention on site
• Made from high-quality steel and finished in chrome
• Supplied in a handy carry case
• Weight: 1.2g

Approvals and Certification:

• YTSCC-7274-2015-08
• Professional Tools with Facom Tools Lifetime Warranty

Typical Application:

This Ratchet Ring Spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Automotive Industry
• Maintenance

FAQs:

What material are they made from?
These ring ratchet spanners are made from steel with chrome finish.

What do you get in the set?
The set contains 2 ratchet spanners in sizes: 8,10,12 and 13 mm on one wrench and 16,17,18 & 19 mm on the other.

You may be interested in
Stock information temporarily unavailable.

AED 349.65

AED 349.65 Each (ex VAT)

AED 367.13

AED 367.13 Each (inc. VAT)

Facom 64.CJ Series 2-Piece Spanner Set, 8 → 19 mm

AED 349.65

AED 349.65 Each (ex VAT)

AED 367.13

AED 367.13 Each (inc. VAT)

Facom 64.CJ Series 2-Piece Spanner Set, 8 → 19 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Set Type

Ring Spanner-Set

Series

64.CJ

Sizes in Set

8 → 19 mm

Number of Pieces

2

VDE/1000V Approved

No

Country of Origin

Taiwan, Province Of China

Product details

Facom 2 Piece Ratchet Ring Spanner Set with 8 sizes

Introducing the superior quality, unique design set of 2 ratchet ring spanners from Facom. These spanners feature 8 different sizes and have been designed by industry and automotive professionals to offer a versatile tool that can be used every day in a wide range of jobs. Each piece is made from high-quality steel and finished with chrome. Upon inspection, there are clear size markings at each end of the spanner and a Facom logo in the middle. Facom tools are synonymous with quality and these spanners offer real quality, lifetime warranty and increased manoeuvrability. Spanners are in sizes 8,10,12 and 13 mm on one wrench and 16,17,18 & 19 mm on the other.

Features and Benefits:

• 2 piece set of the superior quality reversible ratchet ring spanners
• High strength mechanism
• Sizes from 8 mm up to 19 mm
• Built-in direction switch avoids reversing
• Small recovery angle of 5°
• Ideal for rapid intervention on site
• Made from high-quality steel and finished in chrome
• Supplied in a handy carry case
• Weight: 1.2g

Approvals and Certification:

• YTSCC-7274-2015-08
• Professional Tools with Facom Tools Lifetime Warranty

Typical Application:

This Ratchet Ring Spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Automotive Industry
• Maintenance

FAQs:

What material are they made from?
These ring ratchet spanners are made from steel with chrome finish.

What do you get in the set?
The set contains 2 ratchet spanners in sizes: 8,10,12 and 13 mm on one wrench and 16,17,18 & 19 mm on the other.

You may be interested in