Technical Document
Specifications
Brand
FacomSpanner Type
Ratcheting Ring Spanner
Imperial Size
7/32 in, 9/32in
Finish
Satin Chrome
Overall Length
115 mm
Double Ended
Yes
Imperial or Metric
Imperial
Size
7/32 x 9/32 in
Country of Origin
Taiwan, Province Of China
AED 295.87
AED 295.87 Each (ex VAT)
AED 310.66
AED 310.66 Each (inc. VAT)
1
AED 295.87
AED 295.87 Each (ex VAT)
AED 310.66
AED 310.66 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSpanner Type
Ratcheting Ring Spanner
Imperial Size
7/32 in, 9/32in
Finish
Satin Chrome
Overall Length
115 mm
Double Ended
Yes
Imperial or Metric
Imperial
Size
7/32 x 9/32 in
Country of Origin
Taiwan, Province Of China