Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Ratchet Spanner, 150 mm Overall

RS Stock No.: 611-4155Brand: FacomManufacturers Part No.: 65.PE
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Facom

Overall Length

150 mm

Finish

Satin Chrome

Size

1/4 x 5/16 in

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom Ratchet Spanner, 150 mm Overall

P.O.A.

Facom Ratchet Spanner, 150 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Overall Length

150 mm

Finish

Satin Chrome

Size

1/4 x 5/16 in

You may be interested in