Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 300 mm HSS, 18 TPI

RS Stock No.: 235-4472Brand: FacomManufacturers Part No.: 660A.8
brand-logo
View all in Hand Saw Blades

Technical Document

Specifications

Brand

Facom

Blade Length

300 mm

Width

12.5mm

Blade Thickness

0.6mm

Number of Teeth per Inch

18

Material

HSS

You may be interested in
Facom 300 mm Cobalt Steel Hacksaw Blade, 18 TPI
AED 229.381 Box of 10 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 10) (ex VAT)

Facom 300 mm HSS, 18 TPI

P.O.A.

Each (In a Bag of 10) (ex VAT)

Facom 300 mm HSS, 18 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom 300 mm Cobalt Steel Hacksaw Blade, 18 TPI
AED 229.381 Box of 10 (ex VAT)

Technical Document

Specifications

Brand

Facom

Blade Length

300 mm

Width

12.5mm

Blade Thickness

0.6mm

Number of Teeth per Inch

18

Material

HSS

You may be interested in
Facom 300 mm Cobalt Steel Hacksaw Blade, 18 TPI
AED 229.381 Box of 10 (ex VAT)