Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Hex Tubular Box Spanner, 8 mm Tip, 114 mm Overall

RS Stock No.: 250-5478Brand: FacomManufacturers Part No.: 75.8Distrelec Article No.: 30422664
brand-logo
View all in Nut Drivers

Technical Document

Specifications

Brand

Facom

Tip Type

Hex

Tip Size

8 mm

Overall Length

114 mm

VDE/1000V Approved

No

Blade Material

Chrome Vanadium Steel

Blade Finish

Satin Chrome Plated

Size

8 mm

Distrelec Product Id

30422664

Country of Origin

France

Product details

6 Point Pipe Wrenches With Opening

Introducing the Facom 6 x 6 point pipe wrenches with opening, a professional and durable range of tools that guarantee ease of use with increased torque. The forged metric 6 x 6 point angled open-socket wrench is designed for powerful unlocking with a combination of both long head and short head. The angled design and opening allow long bolts or studding to pass through without detracting from the strength of the wrench. The satin chrome finish ensures that the wrench will remain durable even in tough working conditions.

Features and Benefits

• Dustproof and maintenance free socket wrench
• Combination of both 6 point long head and short head opening
• Ergonomic grip for comfort to be maintained
• Angled socket, designed for powerful unlocking with minimal effort
• Made with highly durable Chrome Vanadium Steel and a satin chrome finish
• Hex drive shape for stability

Typical Applications

Socket Wrenches are a type of wrench or ratchet designed to work with sockets attached to the head of the wrench. Socket wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Sockets wrenches and are commonly used by professionals such as car mechanics, engineers, builders and DIY enthusiasts.

FAQ's

Benefits of a short head opening?

the short head opening allows long bolts or studding to pass through without detracting from the strength of the wrench.

You may be interested in
Stock information temporarily unavailable.

AED 42.63

AED 42.63 Each (ex VAT)

AED 44.76

AED 44.76 Each (inc. VAT)

Facom Hex Tubular Box Spanner, 8 mm Tip, 114 mm Overall

AED 42.63

AED 42.63 Each (ex VAT)

AED 44.76

AED 44.76 Each (inc. VAT)

Facom Hex Tubular Box Spanner, 8 mm Tip, 114 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Tip Type

Hex

Tip Size

8 mm

Overall Length

114 mm

VDE/1000V Approved

No

Blade Material

Chrome Vanadium Steel

Blade Finish

Satin Chrome Plated

Size

8 mm

Distrelec Product Id

30422664

Country of Origin

France

Product details

6 Point Pipe Wrenches With Opening

Introducing the Facom 6 x 6 point pipe wrenches with opening, a professional and durable range of tools that guarantee ease of use with increased torque. The forged metric 6 x 6 point angled open-socket wrench is designed for powerful unlocking with a combination of both long head and short head. The angled design and opening allow long bolts or studding to pass through without detracting from the strength of the wrench. The satin chrome finish ensures that the wrench will remain durable even in tough working conditions.

Features and Benefits

• Dustproof and maintenance free socket wrench
• Combination of both 6 point long head and short head opening
• Ergonomic grip for comfort to be maintained
• Angled socket, designed for powerful unlocking with minimal effort
• Made with highly durable Chrome Vanadium Steel and a satin chrome finish
• Hex drive shape for stability

Typical Applications

Socket Wrenches are a type of wrench or ratchet designed to work with sockets attached to the head of the wrench. Socket wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Sockets wrenches and are commonly used by professionals such as car mechanics, engineers, builders and DIY enthusiasts.

FAQ's

Benefits of a short head opening?

the short head opening allows long bolts or studding to pass through without detracting from the strength of the wrench.

You may be interested in