Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Hex Tubular Box Spanner, 15 mm Tip, 169 mm Overall

RS Stock No.: 237-6573Brand: FacomManufacturers Part No.: 76.15
brand-logo
View all in Nut Drivers

Technical Document

Specifications

Brand

Facom

Tip Type

Hex

Tip Size

15 mm

Overall Length

169 mm

Blade Material

Chrome Vanadium Steel

Finish

Satin Chrome

Size

15 mm

Country of Origin

France

Product details

6 / 12 point pipe wrenches with opening

Introducing the Facom 6 / 12 point pipe wrenches with opening, a set of professional and durable pipe wrenches with patented OGV 6-point profile on straight end and 12-point profile on angled end, providing increased torque, longer tool life and protection of nut corners. The 12 points also provide a 15° recovery angle. The angled design and opening allow long bolts or studding to pass through without detracting from the strength of the wrench. The satin chrome finish ensures that the wrench will remain durable even in tough working conditions whilst remaining resistant to rust and deterioration.

Features and Benefits

• Dustproof and maintenance free socket wrench
• Combination of both 6 point head and 12 point angled head opening
• Ergonomic grip for comfort to be maintained
• Angled open head socket, designed for powerful unlocking with minimal effort and increased torque
• Made with highly durable Chrome Vanadium Steel and a satin chrome finish
• Bi-Hex x Hex drive shape

Typical Applications

Socket Wrenches are a type of wrench or ratchet designed to work with sockets attached to the head of the wrench. Socket wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Sockets wrenches and are commonly used by professionals such as car mechanics, engineers, builders and DIY enthusiasts.

FAQ's

What is an open head socket?

Angled open head sockets allow long bolts or studding to pass through, without detracting from the strength of the wrench. As a result, torque is increased without affecting wrench strength.

You may be interested in
Stock information temporarily unavailable.

AED 81.27

AED 81.27 Each (ex VAT)

AED 85.33

AED 85.33 Each (inc. VAT)

Facom Hex Tubular Box Spanner, 15 mm Tip, 169 mm Overall

AED 81.27

AED 81.27 Each (ex VAT)

AED 85.33

AED 85.33 Each (inc. VAT)

Facom Hex Tubular Box Spanner, 15 mm Tip, 169 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Tip Type

Hex

Tip Size

15 mm

Overall Length

169 mm

Blade Material

Chrome Vanadium Steel

Finish

Satin Chrome

Size

15 mm

Country of Origin

France

Product details

6 / 12 point pipe wrenches with opening

Introducing the Facom 6 / 12 point pipe wrenches with opening, a set of professional and durable pipe wrenches with patented OGV 6-point profile on straight end and 12-point profile on angled end, providing increased torque, longer tool life and protection of nut corners. The 12 points also provide a 15° recovery angle. The angled design and opening allow long bolts or studding to pass through without detracting from the strength of the wrench. The satin chrome finish ensures that the wrench will remain durable even in tough working conditions whilst remaining resistant to rust and deterioration.

Features and Benefits

• Dustproof and maintenance free socket wrench
• Combination of both 6 point head and 12 point angled head opening
• Ergonomic grip for comfort to be maintained
• Angled open head socket, designed for powerful unlocking with minimal effort and increased torque
• Made with highly durable Chrome Vanadium Steel and a satin chrome finish
• Bi-Hex x Hex drive shape

Typical Applications

Socket Wrenches are a type of wrench or ratchet designed to work with sockets attached to the head of the wrench. Socket wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Sockets wrenches and are commonly used by professionals such as car mechanics, engineers, builders and DIY enthusiasts.

FAQ's

What is an open head socket?

Angled open head sockets allow long bolts or studding to pass through, without detracting from the strength of the wrench. As a result, torque is increased without affecting wrench strength.

You may be interested in