Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 76.20 1/2 in Bi-Hex Socket Wrench with Tube Handle, 212 mm Overall

RS Stock No.: 268-6664Brand: FacomManufacturers Part No.: 76.20
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Handle Type

Tube

Drive Shape

Bi-Hex

Overall Length

212 mm

VDE/1000V Approved

No

Model

76.20

Material

Chrome Vanadium Steel

Height Safe

No

Finish

Satin Chrome

Non Sparking

No

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Facom 76.20 1/2 in Bi-Hex Socket Wrench with Tube Handle, 212 mm Overall

P.O.A.

Facom 76.20 1/2 in Bi-Hex Socket Wrench with Tube Handle, 212 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Handle Type

Tube

Drive Shape

Bi-Hex

Overall Length

212 mm

VDE/1000V Approved

No

Model

76.20

Material

Chrome Vanadium Steel

Height Safe

No

Finish

Satin Chrome

Non Sparking

No

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more