Technical Document
Specifications
Brand
FacomDimensions
700 x 235 x 70mm
Weight
472g
Height
70mm
Length
700mm
Width
235mm
Model Number p
780B
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 807.29
AED 807.29 Each (ex VAT)
AED 847.65
AED 847.65 Each (inc. VAT)
Facom Refractometer
1
AED 807.29
AED 807.29 Each (ex VAT)
AED 847.65
AED 847.65 Each (inc. VAT)
Facom Refractometer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomDimensions
700 x 235 x 70mm
Weight
472g
Height
70mm
Length
700mm
Width
235mm
Model Number p
780B
Country of Origin
Taiwan, Province Of China