Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom L Shape Metric Hex Key, 0.9mm

RS Stock No.: 794-7726Brand: FacomManufacturers Part No.: 82H.0.9Distrelec Article No.: 30422659
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Facom

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

0.9mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Long

Material

Silicon Steel

Distrelec Product Id

30422659

Country of Origin

France

Product details

Facom Individual Hex Keys

Hex keys are considered a household essential, especially if users build a lot of flat pack furniture. They are simple tools that make a big difference. Those that have a variant of sizes and thicknesses will be able to carry out many different jobs in domestic and commercial applications.

Features and Benefits
• Hex keys are made up from a strong, hard waring material, ensuring optimal strength and a long tool shelf life
• Our range features options that are with or without a ball end, which allows users to screw at an angle
• Make use of both ends of the hex key
• High quality, L shaped hex plus keys
• Long and short arm options across the range
• Our hex key range is comprised of a variety of sizes and finishes

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.

Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.

Stock information temporarily unavailable.

AED 6.62

AED 6.62 Each (ex VAT)

AED 6.95

AED 6.95 Each (inc. VAT)

Facom L Shape Metric Hex Key, 0.9mm

AED 6.62

AED 6.62 Each (ex VAT)

AED 6.95

AED 6.95 Each (inc. VAT)

Facom L Shape Metric Hex Key, 0.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

0.9mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Long

Material

Silicon Steel

Distrelec Product Id

30422659

Country of Origin

France

Product details

Facom Individual Hex Keys

Hex keys are considered a household essential, especially if users build a lot of flat pack furniture. They are simple tools that make a big difference. Those that have a variant of sizes and thicknesses will be able to carry out many different jobs in domestic and commercial applications.

Features and Benefits
• Hex keys are made up from a strong, hard waring material, ensuring optimal strength and a long tool shelf life
• Our range features options that are with or without a ball end, which allows users to screw at an angle
• Make use of both ends of the hex key
• High quality, L shaped hex plus keys
• Long and short arm options across the range
• Our hex key range is comprised of a variety of sizes and finishes

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.

Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.