Facom 5 piece L Shape Metric Hex Key Set, 2.5mm

RS Stock No.: 238-1867Brand: FacomManufacturers Part No.: 82H.2.5
View all in Hex Keys

Technical Document

Specifications

Brand

Facom

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

5

Hex Key Size

2.5mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Short

Material

Silicon Steel

Country of Origin

France

You may be interested in
Facom L Shape Metric Hex Key, 2.5mm
AED 4.52Each (ex VAT)

AED 24.15

AED 4.83 Each (In a Pack of 5) (ex VAT)

AED 25.36

AED 5.072 Each (In a Pack of 5) (inc. VAT)

Facom 5 piece L Shape Metric Hex Key Set, 2.5mm

AED 24.15

AED 4.83 Each (In a Pack of 5) (ex VAT)

AED 25.36

AED 5.072 Each (In a Pack of 5) (inc. VAT)

Facom 5 piece L Shape Metric Hex Key Set, 2.5mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Facom L Shape Metric Hex Key, 2.5mm
AED 4.52Each (ex VAT)

Technical Document

Specifications

Brand

Facom

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

5

Hex Key Size

2.5mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Short

Material

Silicon Steel

Country of Origin

France

You may be interested in
Facom L Shape Metric Hex Key, 2.5mm
AED 4.52Each (ex VAT)